UPC2745T-E3 vs SGC4263ZSQ feature comparison

UPC2745T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

SGC4263ZSQ Qorvo

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES QORVO INC
Package Description 6 PIN TSSOP6,.08
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9 dB 12.6 dB
Input Power-Max (CW) 12 dBm
Operating Frequency-Max 2700 MHz 4000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Min 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
Supply Current-Max 63 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 10

Compare UPC2745T-E3 with alternatives

Compare SGC4263ZSQ with alternatives