UPC2726T-E3
vs
MSA-2543-TR2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
13 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
1600 MHz
|
6000 MHz
|
Operating Frequency-Min |
400 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
5
|
3
|
Package Description |
|
SOT-343R
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3.3 V
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
1.7
|
|
|
|
Compare UPC2726T-E3 with alternatives
Compare MSA-2543-TR2 with alternatives