UPC2714T-E3
vs
UPC2749TB-E3-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
8.5 dB
|
13 dB
|
Input Power-Max (CW) |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
SUPER MINIMOLD, 6 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e6
|
Operating Frequency-Max |
|
2900 MHz
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare UPC2714T-E3 with alternatives
Compare UPC2749TB-E3-A with alternatives