UPC2714T-E3
vs
SGC4563ZSQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
QORVO INC
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
Construction
COMPONENT
COMPONENT
Gain
8.5 dB
18.5 dB
Input Power-Max (CW)
-5 dBm
12 dBm
Operating Frequency-Max
1800 MHz
4000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Base Number Matches
2
2
Rohs Code
Yes
Package Description
TSSOP6,.08
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Min
50 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3 V
Supply Current-Max
54 mA
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
10
Compare UPC2714T-E3 with alternatives
Compare SGC4563ZSQ with alternatives