UPC2711TB-E3-A
vs
MSA-0711-TR2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
HEWLETT PACKARD CO
|
Package Description |
LEAD FREE, SUPER MINIMOLD-6
|
TO-253
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
30 dB
|
|
Input Power-Max (CW) |
10 dBm
|
13 dBm
|
JESD-609 Code |
e6
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
4
|
Operating Frequency-Max |
2900 MHz
|
1900 MHz
|
Operating Frequency-Min |
1000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TO-253
|
Power Supplies |
5 V
|
3.8 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
15 mA
|
30 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
4
|
VSWR-Max |
|
1.5
|
|
|
|
Compare UPC2711TB-E3-A with alternatives
Compare MSA-0711-TR2 with alternatives