UPC2709T-E3 vs MSA-0286-BLK feature comparison

UPC2709T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

MSA-0286-BLK Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES BROADCOM INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 10 dBm 13 dBm
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 5 4
Rohs Code No
Package Description PLASTIC, LEAD FREE, 4 PIN
ECCN Code EAR99
HTS Code 8542.33.00.01
Gain 10 dB
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 5 V
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.4

Compare UPC2709T-E3 with alternatives

Compare MSA-0286-BLK with alternatives