UPC24M10AHF-AZ
vs
UPC24M10AHF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
SFM
SFM
Package Description
ISOLATED, PLASTIC, TO-220, SIP-3
ISOLATED, PLASTIC, TO-220, SIP-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1 V
1 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
11 V
11 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e6
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-20 °C
-20 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
10.3 V
10.3 V
Output Voltage1-Min
9.7 V
9.7 V
Output Voltage1-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
3%
Base Number Matches
1
2