UPC1687G-E1
vs
NJM2236AM-(TE2)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NEW JAPAN RADIO CO LTD
|
Package Description |
MINI, FP-8
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
VIDEO TUNER
|
AUDIO TUNER
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.8 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
5 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Built-in IF Amplifier |
|
NO
|
Input Frequency-Max (RF) |
|
108 MHz
|
Input Frequency-Min (RF) |
|
76 MHz
|
JESD-609 Code |
|
e6
|
Length |
|
5 mm
|
Number of Bands |
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Supply Current-Max |
|
8 mA
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
1.6 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare UPC1687G-E1 with alternatives
Compare NJM2236AM-(TE2) with alternatives