UPC1678G-E
vs
ERA-8SM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
MINI-CIRCUITS
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Operating Frequency-Max
1900 MHz
2000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-45 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Base Number Matches
2
2
Rohs Code
No
Package Description
SL,4GW-LD,.085CIR
Samacsys Manufacturer
Mini-Circuits
Additional Feature
LOW NOISE
Gain
22.9 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
Power Supplies
3.7 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2.2
Compare UPC1678G-E with alternatives
Compare ERA-8SM with alternatives