UPC1676G
vs
MSA-2643-BLK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
MINIMOLD, 4PIN
|
SOT-343R
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
14.5 dB
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
1200 MHz
|
6000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8541.21.00.75
|
Input Power-Max (CW) |
|
18 dBm
|
Number of Functions |
|
1
|
Operating Frequency-Min |
|
100 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3.4 V
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
1.5
|
|
|
|
Compare UPC1676G with alternatives
Compare MSA-2643-BLK with alternatives