UPB1510GV-E1 vs UPB1510GV-E1A feature comparison

UPB1510GV-E1 NEC Electronics Group

Buy Now Datasheet

UPB1510GV-E1A NEC Electronics Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SSOP, SSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family UPB15 1510
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Logic IC Type PRESCALER PRESCALER
Number of Data/Clock Inputs 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
fmax-Min 3000 MHz 3000 MHz
Base Number Matches 2 1
Pbfree Code No
Width 2.9 mm

Compare UPB1510GV-E1 with alternatives

Compare UPB1510GV-E1A with alternatives