UPA862TD-T3-A-YFB
vs
UPA862TS-FB-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS CORP
Package Description
,
SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
6
Collector Current-Max (IC)
0.03 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
6 V
Configuration
SEPARATE, 2 ELEMENTS
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e6
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
12000 MHz
Compare UPA862TD-T3-A-YFB with alternatives
Compare UPA862TS-FB-A with alternatives