UPA862TD-A-YFB
vs
UPA862TD-FB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-F6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
3
|
Pin Count |
|
6
|
Collector Current-Max (IC) |
|
0.03 A
|
Collector-Base Capacitance-Max |
|
0.7 pF
|
Collector-Emitter Voltage-Max |
|
6 V
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
R-PDSO-F6
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
12000 MHz
|
|
|
|
Compare UPA862TD-A-YFB with alternatives
Compare UPA862TD-FB with alternatives