UPA862TC-T1FB-A vs UPA826TC-T1 feature comparison

UPA862TC-T1FB-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

UPA826TC-T1 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description THIN, ULTRA SUPER MINIMOLD PACKAGE-6 SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 0.7 pF 0.7 pF
Collector-Emitter Voltage-Max 6 V 6 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 12000 MHz
Base Number Matches 3 2
Pin Count 6
Additional Feature LOW NOISE

Compare UPA826TC-T1 with alternatives