UPA862TC-T1FB
vs
UPA862TS-FB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
THIN, ULTRA SUPER MINIMOLD PACKAGE-6
SUPER LEADLESS MINIMOLD PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
0.7 pF
0.7 pF
Collector-Emitter Voltage-Max
6 V
6 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
12000 MHz
Base Number Matches
3
2