UPA836TF-T1 vs UPA807T-T1KB feature comparison

UPA836TF-T1 Renesas Electronics Corporation

Buy Now Datasheet

UPA807T-T1KB NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SUPERMINI-6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.01 A
Collector-Base Capacitance-Max 0.7 pF 0.6 pF
Collector-Emitter Voltage-Max 6 V 3 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 75
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 13000 MHz
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare UPA836TF-T1 with alternatives