UPA835TC-T1
vs
UPA862TD-T3FB-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-F6
|
SMALL OUTLINE, R-PDSO-F6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.03 A
|
0.03 A
|
Collector-Base Capacitance-Max |
0.7 pF
|
0.7 pF
|
Collector-Emitter Voltage-Max |
6 V
|
6 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-F6
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
12000 MHz
|
12000 MHz
|
Base Number Matches |
2
|
3
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare UPA835TC-T1 with alternatives
Compare UPA862TD-T3FB-A with alternatives