UPA827TF-T1 vs UPA836TF-T1 feature comparison

UPA827TF-T1 NEC Electronics Group

Buy Now Datasheet

UPA836TF-T1 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.01 A 0.03 A
Collector-Base Capacitance-Max 0.6 pF 0.7 pF
Collector-Emitter Voltage-Max 3 V 6 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 13000 MHz 12000 MHz
Base Number Matches 2 3
DC Current Gain-Min (hFE) 75
Power Dissipation Ambient-Max 0.2 W

Compare UPA827TF-T1 with alternatives

Compare UPA836TF-T1 with alternatives