UPA814TF-T1
vs
2SC5011-FB-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
2 X 1.25 MM, SOT-363, 6 PIN
SUPER MINIMOLD PACKAGE-4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
0.85 pF
0.9 pF
Collector-Emitter Voltage-Max
6 V
12 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
DC Current Gain-Min (hFE)
80
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G6
R-PDSO-G4
Number of Elements
2
1
Number of Terminals
6
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9000 MHz
6500 MHz
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
LOW NOISE
JESD-609 Code
e6
Moisture Sensitivity Level
1
Terminal Finish
TIN BISMUTH
Compare UPA814TF-T1 with alternatives