UPA814TC vs NESG210719-T1-A feature comparison

UPA814TC California Eastern Laboratories (CEL)

Buy Now Datasheet

NESG210719-T1-A NEC Electronics Group

Buy Now Datasheet
Obsolete Transferred
CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G3
6 3
unknown compliant
EAR99 EAR99
0.1 A 0.1 A
0.85 pF 0.7 pF
6 V 5 V
SEPARATE, 2 ELEMENTS SINGLE
80
L BAND S BAND
R-PDSO-F6 R-PDSO-G3
2 1
6 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
YES YES
FLAT GULL WING
DUAL DUAL
AMPLIFIER
SILICON SILICON GERMANIUM
9000 MHz 12000 MHz
3 2
Yes
Yes
e6
TIN BISMUTH

Compare UPA814TC with alternatives

Compare NESG210719-T1-A with alternatives