UPA810T-GB-A vs 2SC5013 feature comparison

UPA810T-GB-A NEC Electronics Group

Buy Now Datasheet

2SC5013 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G6 SUPER MINIMOLD PACKAGE-4
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.035 A
Collector-Base Capacitance-Max 1.5 pF 0.8 pF
Collector-Emitter Voltage-Max 12 V 10 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G4
JESD-609 Code e6
Number of Elements 2 1
Number of Terminals 6 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 10000 MHz
Base Number Matches 1 19
DC Current Gain-Min (hFE) 50
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.15 W

Compare UPA810T-GB-A with alternatives

Compare 2SC5013 with alternatives