UPA810T vs UPA802T-T1 feature comparison

UPA810T Renesas Electronics Corporation

Buy Now Datasheet

UPA802T-T1 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code SOT
Package Description PLASTIC, SO-6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.065 A
Collector-Base Capacitance-Max 1.5 pF 0.9 pF
Collector-Emitter Voltage-Max 12 V 10 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 70
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 7000 MHz
Base Number Matches 10 6
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare UPA810T with alternatives

Compare UPA802T-T1 with alternatives