UPA808TC-A vs UPA827TF-T1 feature comparison

UPA808TC-A NEC Electronics Group

Buy Now Datasheet

UPA827TF-T1 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.01 A
Collector-Base Capacitance-Max 0.8 pF 0.6 pF
Collector-Emitter Voltage-Max 10 V 3 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-F6 R-PDSO-G6
JESD-609 Code e6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 11000 MHz 13000 MHz
Base Number Matches 2 2
Pin Count 6
Additional Feature LOW NOISE

Compare UPA808TC-A with alternatives

Compare UPA827TF-T1 with alternatives