UPA808T vs UPA862TD-T3FB-A feature comparison

UPA808T NEC Electronics Group

Buy Now Datasheet

UPA862TD-T3FB-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SUPER MINIMOLD PACKAGE-6 SMALL OUTLINE, R-PDSO-F6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 0.8 pF 0.7 pF
Collector-Emitter Voltage-Max 3 V 6 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band S BAND L BAND
JESD-30 Code R-PDSO-G6 R-PDSO-F6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 11000 MHz 12000 MHz
Base Number Matches 14 1
JESD-609 Code e6
Moisture Sensitivity Level 1
Terminal Finish TIN BISMUTH

Compare UPA808T with alternatives

Compare UPA862TD-T3FB-A with alternatives