UPA807T-T1 vs UPA827TF-T1 feature comparison

UPA807T-T1 Renesas Electronics Corporation

Buy Now Datasheet

UPA827TF-T1 NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 4 1
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.01 A
Collector-Base Capacitance-Max 0.6 pF
Collector-Emitter Voltage-Max 3 V
Configuration SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 13000 MHz

Compare UPA807T-T1 with alternatives

Compare UPA827TF-T1 with alternatives