UPA807T-KB-A vs UPA807T-T1KB feature comparison

UPA807T-KB-A NEC Electronics Group

Buy Now Datasheet

UPA807T-T1KB Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.01 A 0.01 A
Collector-Base Capacitance-Max 0.6 pF 0.6 pF
Collector-Emitter Voltage-Max 3 V 3 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e6 e0
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 13000 MHz 13000 MHz
Base Number Matches 1 2

Compare UPA807T-KB-A with alternatives

Compare UPA807T-T1KB with alternatives