UPA801TC vs 2SC5181-T1FB-A feature comparison

UPA801TC NEC Electronics Group

Buy Now Datasheet

2SC5181-T1FB-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G3
Pin Count 6 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.01 A
Collector-Base Capacitance-Max 1.5 pF 0.6 pF
Collector-Emitter Voltage-Max 12 V 3 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-F6 R-PDSO-G3
JESD-609 Code e0 e6
Number of Elements 2 1
Number of Terminals 6 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 13000 MHz
Base Number Matches 20 1
Pbfree Code Yes
Category CO2 Kg 8.4
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2010-01-13

Compare UPA801TC with alternatives

Compare 2SC5181-T1FB-A with alternatives