UPA1A561MPD1CT vs NRSZC561M10V8X11.5SP7.5LSF feature comparison

UPA1A561MPD1CT Nichicon Corporation

Buy Now Datasheet

NRSZC561M10V8X11.5SP7.5LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 630 mA 580 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 110 mΩ

Compare UPA1A561MPD1CT with alternatives

Compare NRSZC561M10V8X11.5SP7.5LSF with alternatives