UP1/2T915.8K0.1%F
vs
MFP-50BBD15K8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
YAGEO CORP
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2011-12-19
2024-01-23
Manufacturer Series
UP
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
15800 Ω
15800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Total Weight
322
CO2
1127
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
ULTRA HIGH PRECISION
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare UP1/2T915.8K0.1%F with alternatives
Compare MFP-50BBD15K8 with alternatives