UNR9215J vs PUMB17/T2 feature comparison

UNR9215J Panasonic Electronic Components

Buy Now Datasheet

PUMB17/T2 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NXP SEMICONDUCTORS
Part Package Code SC-89 SC-88
Package Description SMALL OUTLINE, R-PDSO-F3 PLASTIC, SMD, SC-88, 6 PIN
Pin Count 3 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR BUILT-IN BIAS RESISTOR RATIO 0.47
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160 60
JESD-30 Code R-PDSO-F3 R-PDSO-G6
JESD-609 Code e6 e3
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UNR9215J with alternatives

Compare PUMB17/T2 with alternatives