UNR521E vs RN2203 feature comparison

UNR521E Panasonic Electronic Components

Buy Now Datasheet

RN2203 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TOSHIBA CORP
Part Package Code SC-70
Package Description SMALL OUTLINE, R-PDSO-G3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO 0.47 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160 70
JESD-30 Code R-PDSO-G3 R-PSIP-T3
JESD-609 Code e6 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.15 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 200 MHz
Base Number Matches 5 2
Operating Temperature-Max 150 °C

Compare UNR521E with alternatives

Compare RN2203 with alternatives