UNR4110 vs DTA144TSA feature comparison

UNR4110 Panasonic Electronic Components

Buy Now Datasheet

DTA144TSA Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SECOS CORP
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PSIP-T3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER BISMUTH COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz
Base Number Matches 4 2

Compare UNR4110 with alternatives

Compare DTA144TSA with alternatives