UNR1117S vs UN1117S feature comparison

UNR1117S Panasonic Electronic Components

Buy Now Datasheet

UN1117S Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 290 290
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
Base Number Matches 1 1

Compare UNR1117S with alternatives

Compare UN1117S with alternatives