UNR1112 vs DTC143XCAT117 feature comparison

UNR1112 Panasonic Electronic Components

Buy Now Datasheet

DTC143XCAT117 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 2.12
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 60 30
JESD-30 Code R-PSIP-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz
Base Number Matches 1 1
Pin Count 3

Compare UNR1112 with alternatives

Compare DTC143XCAT117 with alternatives