UN911L vs MMBT6429L feature comparison

UN911L Panasonic Electronic Components

Buy Now Datasheet

MMBT6429L Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR Single
DC Current Gain-Min (hFE) 20 500
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.125 W 0.225 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 1 3
Rohs Code No
Operating Temperature-Max 150 °C

Compare UN911L with alternatives