UN221LT vs MMBT6429L feature comparison

UN221LT Panasonic Electronic Components

Buy Now Datasheet

MMBT6429L Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-F3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR Single
DC Current Gain-Min (hFE) 20 500
JESD-30 Code R-PDSO-F3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 3
Rohs Code No
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W
Transition Frequency-Nom (fT) 100 MHz

Compare UN221LT with alternatives