UN221LT vs DTC143EKT146 feature comparison

UN221LT Panasonic Electronic Components

Buy Now Datasheet

DTC143EKT146 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 DIGITAL, BUILT-IN BIAS RESISTOR IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Rohs Code Yes
Part Package Code SOT
Pin Count 3
HTS Code 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.3 W
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 250 MHz

Compare UN221LT with alternatives

Compare DTC143EKT146 with alternatives