UN1215 vs MMBT6429L feature comparison

UN1215 Panasonic Electronic Components

Buy Now Datasheet

MMBT6429L Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description IN-LINE, R-PSIP-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR Single
DC Current Gain-Min (hFE) 160 500
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.4 W 0.225 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz 100 MHz
Base Number Matches 1 3
Rohs Code No
Operating Temperature-Max 150 °C

Compare UN1215 with alternatives