UN1114 vs RN2007 feature comparison

UN1114 Panasonic Electronic Components

Buy Now Datasheet

RN2007 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TOSHIBA CORP
Package Description IN-LINE, R-PSIP-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.7 BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PSIP-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 200 MHz
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code TO-92
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare UN1114 with alternatives

Compare RN2007 with alternatives