UMZ1NT1 vs UMZ1NTL feature comparison

UMZ1NT1 Rochester Electronics LLC

Buy Now Datasheet

UMZ1NTL ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROHM CO LTD
Part Package Code SC-70
Package Description CASE 419B-02, SC-88, SC-70-6, 6 PIN SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Manufacturer Package Code CASE 419B-02
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 120
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e2
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Copper (Sn/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 114 MHz
Base Number Matches 2 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
VCEsat-Max 0.4 V

Compare UMZ1NT1 with alternatives

Compare UMZ1NTL with alternatives