UMZ1NT1 vs PUMX1 feature comparison

UMZ1NT1 Rochester Electronics LLC

Buy Now Datasheet

PUMX1 Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SC-70
Package Description CASE 419B-02, SC-88, SC-70-6, 6 PIN
Pin Count 6
Manufacturer Package Code CASE 419B-02
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 120
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN AND PNP NPN
Qualification Status COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 114 MHz 100 MHz
Base Number Matches 2 3
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W

Compare UMZ1NT1 with alternatives