UMX7204B vs UM7204SME3 feature comparison

UMX7204B Microchip Technology Inc

Buy Now Datasheet

UM7204SME3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.80
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 400 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 2.2 pF 2.2 pF
Diode Capacitance-Nom 2.2 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.25 Ω 0.25 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code E-XALF-W2 O-LELF-R2
Minority Carrier Lifetime-Nom 1.5 µs 1.5 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 5.5 W 8 W
Qualification Status Not Qualified
Reverse Test Voltage 100 V
Surface Mount NO YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 2 2

Compare UMX7204B with alternatives

Compare UM7204SME3 with alternatives