UMX4010C vs UM4010D feature comparison

UMX4010C Microchip Technology Inc

Buy Now Datasheet

UM4010D Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.60
Additional Feature LOW DISTORTION LOW DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 1000 V 1000 V
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Capacitance-Max 3 pF 3 pF
Diode Capacitance-Nom 2.4 pF 2.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.5 Ω 0.5 Ω
Diode Res Test Current 100 mA 100 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO S BAND HIGH FREQUENCY TO S BAND
JESD-30 Code O-XUPM-N1 O-CRPM-F2
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 10 µs 10 µs
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 25 W 18.75 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 100 V 100 V
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form NO LEAD FLAT
Terminal Position UPPER RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Terminal Finish MATTE TIN

Compare UMX4010C with alternatives

Compare UM4010D with alternatives