UMV1C100MFD1CV vs S5016M0010A5F-0405 feature comparison

UMV1C100MFD1CV Nichicon Corporation

Buy Now Datasheet

S5016M0010A5F-0405 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA 0.003 mA
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 18 mA 18 mA
Surface Mount NO NO
Tan Delta 0.2 0.17
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series S5
Series S5

Compare UMV1C100MFD1CV with alternatives

Compare S5016M0010A5F-0405 with alternatives