UMTS1.25
vs
02191.25AXE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
4.45 mm
|
|
Body Height |
4.45 mm
|
22.5 mm
|
Body Length or Diameter |
12.1 mm
|
5.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
4818
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
7 J
|
27 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL
|
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
3
|
2
|
|
|
|
Compare UMTS1.25 with alternatives
Compare 02191.25AXE with alternatives