UMR017MF0KH
vs
CE100F22-17
feature comparison
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
WINCHESTER INTERCONNECT
|
ITW PANCON
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PANEL MOUNTABLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
17
|
17
|
Base Number Matches |
2
|
2
|
Body Breadth |
|
0.267 inch
|
Body Depth |
|
0.571 inch
|
Body Length |
|
1.7 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
750 AC/DC V
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYAMIDE66
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current (Signal) |
|
4 A
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-2
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
22 AWG
|
|
|
|
Compare UMR017MF0KH with alternatives
Compare CE100F22-17 with alternatives