UMQ0J101MFH
vs
RJH-6V101ME3#
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NICHICON CORP
TAIYO YUDEN CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.0063 mA
0.0083 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
60 mA
175 mA
Surface Mount
NO
NO
Tan Delta
0.28
0.22
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100KHZ
Diameter
5 mm
Length
11.5 mm
Package Style
Radial
Compare UMQ0J101MFH with alternatives
Compare RJH-6V101ME3# with alternatives