UMK212B7224KG vs BC055C224KZT1SA2 feature comparison

UMK212B7224KG TAIYO YUDEN

Buy Now Datasheet

BC055C224KZT1SA2 Kyocera AVX Components

Buy Now Datasheet
Yes
Active Obsolete
TAIYO YUDEN CO LTD AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.27 mm
2 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Cassette TR, Embossed, 7 Inch
10% 10%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20
e3
Tin (Sn)

Compare UMK212B7224KG with alternatives

Compare BC055C224KZT1SA2 with alternatives