UMK107B7222KZ-F
vs
MMJCU168AB7222KTPA01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
, 0603
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Manufacturer Series |
M
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, Paper, 7 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
UMK(X7R,107)
|
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UMK107B7222KZ-F with alternatives
Compare MMJCU168AB7222KTPA01 with alternatives