UMJ1H4R7MDL1FA vs NRSA4R7M50V5X11TRF1N feature comparison

UMJ1H4R7MDL1FA Nichicon Corporation

Buy Now Datasheet

NRSA4R7M50V5X11TRF1N NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.003 mA 0.00705 mA
Manufacturer Series MJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 20 mA 33 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 5 mm
ESR 35300 mΩ
Length 11 mm
Package Style Radial
Packing Method TR
Terminal Pitch 2 mm

Compare UMJ1H4R7MDL1FA with alternatives

Compare NRSA4R7M50V5X11TRF1N with alternatives